Vishay SMAJ26A-E3/5A

Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage28.9 V
Clamping Voltage42.1 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage31.9 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current9.5 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage26 V
PackagingTape and Reel
Peak Pulse Current9.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage28.9 V
Reverse Standoff Voltage26 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ26A-E3/5A.

Farnell
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Upverter
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-8.51%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.059
$ 0.059
Stock
441,114
2,867,729
2,867,729
Authorized Distributors
6
15
15
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.9 V
28.9 V
28.9 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
9.5 A
9.5 A
9.5 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ26A-E3/5A.

Related Parts

Descriptions

Descriptions of Vishay SMAJ26A-E3/5A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 26V 400W 2-Pin SMA T/R
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TVS DIODE 26VWM 42.1VC DO214AC
DIODE, TVS, UNIDIR, 400W, 26V, 5%, SMA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:26V; Breakdown Voltage Range:28.9V to 31.9V; Clamping Voltage Vc Max:42.1V; Peak Pulse Current Ippm:9.5A; Diode Case Style:DO-214AC; No. of Pins:2; Diode Configuration:Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage28.9 V
Clamping Voltage42.1 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage31.9 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current9.5 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage26 V
PackagingTape and Reel
Peak Pulse Current9.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage28.9 V
Reverse Standoff Voltage26 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ26A-E3/5A.

Farnell
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago