Diodes Inc. SMAJ26A-13-F

SMAJ Series 26 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage28.9 V
Capacitance360 pF
Clamping Voltage42.1 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage3.5 V
Leakage Current5 µA
Max Breakdown Voltage31.9 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current9.5 A
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
PackagingCut Tape
Peak Pulse Current9.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage28.9 V
Reverse Standoff Voltage26 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)26 V
Working Voltage26 V
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ26A-13-F.

Diodes Inc SCT
Datasheet6 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet4 pages16 years ago
TME
Datasheet6 pages2 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.26%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.059
$ 0.059
Stock
6,833,090
2,911,629
2,911,629
Authorized Distributors
12
15
15
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.9 V
28.9 V
28.9 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
9.5 A
9.5 A
9.5 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMAJ26A-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMAJ26A-13-F provided by its distributors.

SMAJ Series 26 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA
Diode TVS Single Uni-Dir 26V 400W 2-Pin SMA T/R
400W 26V Transient Voltage Suppr. SMA | Diodes Inc SMAJ26A-13-F
400W Surface Mount Transient Voltage Suppressor, 5µA, 26V
Diodes Inc SCT
TVS DIODE, 42.1V, 400W, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 42.1V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 28.9V; Breakdown Voltage Max: 31.9V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ26A13F

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage28.9 V
Capacitance360 pF
Clamping Voltage42.1 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage3.5 V
Leakage Current5 µA
Max Breakdown Voltage31.9 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current9.5 A
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
PackagingCut Tape
Peak Pulse Current9.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage28.9 V
Reverse Standoff Voltage26 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)26 V
Working Voltage26 V
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ26A-13-F.

Diodes Inc SCT
Datasheet6 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet4 pages16 years ago
TME
Datasheet6 pages2 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages12 years ago