Littelfuse SMAJ15CA

SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - DO-214AC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage18.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.3 W
Max Reverse Leakage Current1 µA
Max Surge Current16.4 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingTape & Reel
Peak Pulse Current16.4 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Reverse Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Height2.087 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ15CA.

Farnell
Datasheet6 pages8 years ago
element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Newark
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Future Electronics
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-32.03%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.082
$ 0.082
Stock
1,681,865
11,085,742
11,085,742
Authorized Distributors
17
12
12
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
16.7 V
16.7 V
16.7 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.4 A
16.4 A
16.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMAJ15CA.

Related Parts

Descriptions

Descriptions of Littelfuse SMAJ15CA provided by its distributors.

SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - DO-214AC
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 16.4A 3.3W -65C~150C TJ
SMAJ15CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC | Littelfuse SMAJ15CA
TVS Diode Temperature range: -65 ... 150 °C Design: 1 Channel Housing type: DO-214AC Polarity: Bi-directional Breakdown voltage: 16.7...18.5 V Stand-off voltage: 15 V
Tvs Diode, 400W, 15V, Do-214Ac; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:15V; Clamping Voltage Max:24.4V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:16.7V Rohs Compliant: Yes |Littelfuse SMAJ15CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ15CA.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage18.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.3 W
Max Reverse Leakage Current1 µA
Max Surge Current16.4 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingTape & Reel
Peak Pulse Current16.4 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Reverse Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Height2.087 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ15CA.

Farnell
Datasheet6 pages8 years ago
element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Newark
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Future Electronics
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant