Bourns SMAJ15CA

Diode TVS Single Uni-Dir/Bi-Dir 15V 400W 2-Pin SMA Carrier T/R - Tape and Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage18.5 V
Clamping Voltage24.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage18.5 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current16.4 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ15CA.

Electro Sonic
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
Newark
Datasheet5 pages7 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+12.66%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.082
$ 0.082
Stock
2,260,479
10,873,130
10,873,130
Authorized Distributors
17
12
12
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
18.5 V
16.7 V
16.7 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.4 A
16.4 A
16.4 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMAJ15CA.

Related Parts

Descriptions

Descriptions of Bourns SMAJ15CA provided by its distributors.

Diode TVS Single Uni-Dir/Bi-Dir 15V 400W 2-Pin SMA Carrier T/R - Tape and Reel
Diode, Full Reel; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:15V; Clamping Voltage Max:24.4V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:16.7V; Qualification:- Rohs Compliant: Yes |Bourns SMAJ15CA.
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 16.4 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ15CA.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage18.5 V
Clamping Voltage24.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage18.5 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current16.4 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ15CA.

Electro Sonic
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
Newark
Datasheet5 pages7 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago