STMicroelectronics SM6T15A

SM6T Series 600 W 27.2 V Uni Directional Surface Mount TVS Diode - DO-214AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15 V
Capacitance1.9 nF
Clamping Voltage27.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage15.8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation515 W
Max Repetitive Reverse Voltage (Vrrm)12.8 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage14.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12.8 V
PackagingCut Tape
Peak Pulse Current147 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage14.3 V
Reverse Standoff Voltage12.8 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T15A.

Components Direct
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages18 years ago
Upverter
Datasheet11 pages6 years ago
Nu Horizons
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago
Farnell
Datasheet5 pages22 years ago
iiiC
Datasheet10 pages18 years ago
Arrow.cn
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+123%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.123
$ 0.123
Stock
2,204,022
384,502
384,502
Authorized Distributors
11
13
13
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
14.3 V
14.3 V
Clamping Voltage
27.2 V
27.2 V
27.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
147 A
147 A
147 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SM6T15A.

Related Parts

Descriptions

Descriptions of STMicroelectronics SM6T15A provided by its distributors.

SM6T Series 600 W 27.2 V Uni Directional Surface Mount TVS Diode - DO-214AA
Diode, TVS 600W 15V; Product Range:Transil SM6T Series; Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:12.8V; Clamping Vc
Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Unidirectional, 12.8 V, Do-214Aa, 2, 14.3 V Rohs Compliant: Yes |Stmicroelectronics SM6T15A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12.8 / Clamping Voltage V = 27.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 147 / Breakdown Voltage Min. V = 14.3 / Breakdown Voltage Max. V = 15.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260
DIODE, TVS, 15V, 600W; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12.8V; Clamping Voltage Vc Max: 27.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 14.3V; Breakdown Voltage Max: 15.8V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 15V; Breakdown Voltage Range: 14.3V to 15.8V; Breakover Voltage Min: 14.3V; Capacitance Cd @ Vr Typ: 1900pF; Clamping Voltage @ 8/20µs Max: 27.2V; Diode Type: Unidirectional TVS; External Length / Height: 8.2mm; Full Power Rating Temperature: 75°C; Peak Pulse Current Ippm: 147A; Power Dissipation Pd: 600W; Power Dissipation Ptot Max: 5W; Power Rating: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 12.8V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 15A
  • SM6T15A.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15 V
Capacitance1.9 nF
Clamping Voltage27.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage15.8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation515 W
Max Repetitive Reverse Voltage (Vrrm)12.8 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage14.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12.8 V
PackagingCut Tape
Peak Pulse Current147 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage14.3 V
Reverse Standoff Voltage12.8 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T15A.

Components Direct
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages18 years ago
Upverter
Datasheet11 pages6 years ago
Nu Horizons
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago
Farnell
Datasheet5 pages22 years ago
iiiC
Datasheet10 pages18 years ago
Arrow.cn
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant