Cornell Dubilier SLPX152M180E7P3

Aluminum Electrolytic Capacitors - Snap In 1500uF 180V 20% 85C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)133 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current4.1 A
TerminationSnap in
Tolerance20 %
Voltage Rating180 V
Voltage Rating (DC)180 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Pitch10.0076 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX152M180E7P3.

Electro Sonic
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Newark
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Sager Electronics
Datasheet9 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SLPX152M180E7P3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SLPX152M180E7P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1500uF 180V 20% 85C
CAP ALUM 1500UF 20% 180V SNAP
Capacitor Alum Elec 1500Uf 180V 20%, Snap-In; Capacitance:1500Μf; Voltage(Dc):180V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier SLPX152M180E7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)133 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current4.1 A
TerminationSnap in
Tolerance20 %
Voltage Rating180 V
Voltage Rating (DC)180 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Pitch10.0076 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX152M180E7P3.

Electro Sonic
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Newark
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Sager Electronics
Datasheet9 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements