Silicon Lab SI8602AD-B-IS

5.0 kV Bidirectional I2C Isolator, uni clk, 1.7MHz, SOIC16, lead free, ADuM 2251 pinout
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8602AD-B-IS.

IHS

Datasheet39 pages4 years ago

Upverter

Silicon Lab

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab SI8602AD-B-IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16

Descriptions

Descriptions of Silicon Lab SI8602AD-B-IS provided by its distributors.

5.0 kV Bidirectional I2C Isolator, uni clk, 1.7MHz, SOIC16, lead free, ADuM 2251 pinout
Digital Isolator Open Drain 2-CH 10Mbps Automotive 16-Pin SOIC W Tube
Bidirectional I2C Isolator 16-Pin SOIC WB Tube
Isolator; digital; I2C; 1.7MHz; 5kV; SOIC16W
Digital Isolator, 1, 20 Ns, 3 V, 5.5 V, Wsoic, 16 Rohs Compliant: Yes |Silicon Labs SI8602AD-B-IS
5 kV uni- and bi-directional isolator
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISOLATOR 5KV 2CH I2C 16SOIC
DGT ISOL 5000VRMS 2CH I2C 16SOIC
DIGITAL ISOLATOR, 20NS, WSOIC-16; No. of Channels: 1 Channel; Propagation Delay: 20ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs