Vishay SI7137DP-T1-GE3

Single P-Channel 200 V 1.95 mOhms Surface Mount Power Mosfet - PowerPAK SO-8
$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7137DP-T1-GE3.

Upverter

Datasheet13 pages6 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-7.56%

CAD Models

Download Vishay SI7137DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 20V 60A 8-Pin PowerPAK SO T/R / MOSFET N-CH 20V 60A PPAK SO-8
20V, 50A, 2.3mohm, TrenchFET® power MOSFET, N-Channel, PowerPAK SO-8
VISHAY SIR401DP-T1-GE3 MOSFET Transistor, P Channel, 50 A, -20 V, 0.0025 ohm, -10 V, -600 mV
onsemiFDD3706
Transistor: N-MOSFET; unipolar; 20V; 50A; 0.009ohm; 44W; -55+175 deg.C; SMD; TO252(DPAK)
Single N-Channel 20 V 3.5 mOhm 52 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
onsemiFDMS8558S
N-Channel PowerTrench® SyncFET™ MOSFET, 25V, 90A, 1.5mΩ

Descriptions

Descriptions of Vishay SI7137DP-T1-GE3 provided by its distributors.

Single P-Channel 200 V 1.95 mOhms Surface Mount Power Mosfet - PowerPAK SO-8
Power MOSFET, P Channel, 20 V, 60 A, 0.0016 ohm, PowerPAK SO, Surface Mount
P-CHANNEL 20-V (D-S) MOSFET Power Field-Effect Transistor, 42A I(D), 20V, 0.00195ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET Transistor; Transistor Polarity:P Channel; Continuous Drain Current Id:-60A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):2.5mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-1.4V ;RoHS Compliant: Yes
MOSFET, P CH, -20V, -60A, POWERPAK SO; Transistor Polarity:P Channel; Continuous Drain Current Id:-60A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.0016ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:104W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7137DPT1GE3