onsemi FDMS8558S

N-Channel PowerTrench® SyncFET™ MOSFET, 25V, 90A, 1.5mΩ
$ 1.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8558S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS8558S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-01-09
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFDMS8560S
Trans MOSFET N-CH Si 25V 30A 8-Pin PQFN EP T/R / MOSFET N-CH 25V 30A 8-PQFN
onsemiFDMS7570S
MOSFET, N-Ch, 25V, 49A, 1.95mΩ@10V, 69nC@10V, 3V@1mA, 2.5W(Ta), 83W(Tc), QFN, SMD, 6mm×5mm×1.1mm
onsemiFDMS7560S
N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Trans MOSFET N-CH 25V 32A 8SON

Descriptions

Descriptions of onsemi FDMS8558S provided by its distributors.

N-Channel PowerTrench® SyncFET™ MOSFET, 25V, 90A, 1.5mΩ
N-Channel PowerTrench® SyncFETTM | MOSFET N-CH 25V 33A 8-PQFN
N-Channel Powertrench Syncfet Mosfet, 25V, 90A, 1.5M/Reel |Onsemi FDMS8558S
Single N-Channel 25 V 2.5 W 81 nC Silicon Surface Mount Mosfet - POWER 56-8
N-CHANNEL POWERTRENCH SYNCFET Power Field-Effect Transistor, 38A I(D), 25V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel SyncFET™ is produced using Fairchild Semiconductor's advanced PowerTrench® process. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd