Silicon Labs SI7021-A20-GM1

Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP Cut Tape
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy3 %
Ambient Temperature Range High85 °C
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeDigital, I2C
PackagingCut Tape
Response Time18 s
Schedule B8542390000
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7021-A20-GM1.

Silicon Labs
Datasheet36 pages0 years ago
Farnell
Datasheet36 pages9 years ago
Newark
Datasheet36 pages9 years ago
Burklin Elektronik
Datasheet36 pages4 years ago
TME
Datasheet36 pages6 years ago

Inventory History

3 month trend:
+557%

Alternate Parts

Price @ 1000
$ 5.614
$ 5.397
$ 5.397
Stock
348,245
495,628
495,628
Authorized Distributors
6
7
7
Case/Package
DFN
-
-
Number of Pins
6
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Resolution
-
-
-
Accuracy
3 %
3 %
3 %
Interface
I2C
I2C
I2C
Min Supply Voltage
1.9 V
1.9 V
1.9 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI7021-A20-GM1.

Related Parts

Descriptions

Descriptions of Silicon Labs SI7021-A20-GM1 provided by its distributors.

Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP Cut Tape
Digital I2C 2% RH + temp sensor + cover
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Humidity Range: 0% to 100% Relative Humidity; Humidity Accuracy: ± 2% RH; Temperature Accuracy: ± 0.3°C; RH Response Time: 18s; Sensor Interface Type: I2C; Sensor Output Type: Digital; Sen
Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount
Temperature Sensor Ic, Digital, 0.4 C, -40 C, 85 C, Dfn, 6 Rohs Compliant: Yes |Silicon Labs SI7021-A20-GM1

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7021A20GM1

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy3 %
Ambient Temperature Range High85 °C
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeDigital, I2C
PackagingCut Tape
Response Time18 s
Schedule B8542390000
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7021-A20-GM1.

Silicon Labs
Datasheet36 pages0 years ago
Farnell
Datasheet36 pages9 years ago
Newark
Datasheet36 pages9 years ago
Burklin Elektronik
Datasheet36 pages4 years ago
TME
Datasheet36 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant