Silicon Labs SI7021-A20-GM1R

Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7021-A20-GM1R.

IHS

Datasheet36 pages10 years ago

LKR

Burklin Elektronik

Inventory History

3 month trend:
-5.16%

Alternate Parts

Price @ 1000
$ 5.6
$ 5.76
$ 5.76
Stock
318,873
80,860
80,860
Authorized Distributors
6
6
6
Case/Package
-
DFN
DFN
Number of Pins
-
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Resolution
-
-
-
Accuracy
3 %
3 %
3 %
Interface
I2C
I2C
I2C
Min Supply Voltage
1.9 V
1.9 V
1.9 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellHIH-5030-001
HONEYWELL HIH-5030-001. Humidity Sensor, 3 %, 3.3 V, 0% to 100% Relative Humidity, 3 Pins, 5 s
Texas InstrumentsHDC1000YPAR
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin DSBGA T/R
Texas InstrumentsHDC1000YPAT
TEXAS INSTRUMENTS HDC1000YPAT Temperature Sensor IC, Digital,0.2C, -40 C, 125 C, DSBGA, 8 Pins

Descriptions

Descriptions of Silicon Labs SI7021-A20-GM1R provided by its distributors.

Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP T/R
Digital RH ( 3% max) & temperature sensor, commercial grade with cover/filter
Digital I2C 2% RH + temp sensor + cover, DFN6, -40°C to 85°C, RoHS
Silicon Labs SCT
Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount
Moisture/temperature sensor, 0-100% RH / -40 to 85°C, 1.9-3.6 V, SI7021-A20-GM1R, DFN-6, -40 to 85 °C
Temperature And Humidity Sensor

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • CYGNAL INTEGRATED PRODUCTS INC
  • SiliconLa
  • Silicon Labs Labs
  • SILICON LABORATORY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7021A20GM1R