Vishay SI4490DY-T1-E3

Single N-Channel 200 V 0.08 Ohms Surface Mount Power Mosfet - SOIC-8
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)2.85 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance80 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature150 °C
Max Power Dissipation1.56 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
Power Dissipation1.56 W
Rds On Max80 mΩ
Resistance80 mΩ
Rise Time20 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time32 ns
Turn-On Delay Time14 ns
Dimensions
Height1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI4490DY-T1-E3.

Newark
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet5 pages13 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet8 pages8 years ago
iiiC
Datasheet8 pages11 years ago
Mouser
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-14.03%

Alternate Parts

Price @ 1000
$ 1.057
$ 1.152
$ 1.152
Stock
253,930
323,767
323,767
Authorized Distributors
10
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SO
SO
Drain to Source Voltage (Vdss)
200 V
200 V
200 V
Continuous Drain Current (ID)
2.85 A
2.85 A
2.85 A
Threshold Voltage
2 V
2 V
2 V
Rds On Max
80 mΩ
80 mΩ
80 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.56 W
1.56 W
1.56 W
Input Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI4490DY-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay SI4490DY-T1-E3 provided by its distributors.

Single N-Channel 200 V 0.08 Ohms Surface Mount Power Mosfet - SOIC-8
SI4490DY-T1-E3 N-channel MOSFET Transistor, 2.8 A, 200 V, 8-Pin SOIC | Siliconix / Vishay SI4490DY-T1-E3
Trans MOSFET N-CH 200V 2.85A 8-Pin SOIC N T/R
N CHANNEL MOSFET, 200V, 4A, SOIC; Transi; N CHANNEL MOSFET, 200V, 4A, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:200V; On Resistance Rds(on):800mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4490DYT1E3

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)2.85 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance80 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature150 °C
Max Power Dissipation1.56 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
Power Dissipation1.56 W
Rds On Max80 mΩ
Resistance80 mΩ
Rise Time20 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time32 ns
Turn-On Delay Time14 ns
Dimensions
Height1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI4490DY-T1-E3.

Newark
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet5 pages13 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet8 pages8 years ago
iiiC
Datasheet8 pages11 years ago
Mouser
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago