Vishay SFR2500001005JR500

Axial Fixed Resistor SFR25 0.098DIAX0.256L 2.50MMX6.50MM 0.4W 10MOHM ±250PPM/C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating400 mW
Resistance10 MΩ
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Lead Diameter580 µm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR2500001005JR500.

Farnell
Datasheet9 pages15 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages15 years ago
Datasheet11 pages9 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet11 pages9 years ago
Newark
Datasheet11 pages9 years ago

Inventory History

3 month trend:
-26.97%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.033
$ 0.033
Stock
101,850
38,861
38,861
Authorized Distributors
6
7
7
Resistance
10 MΩ
10 MΩ
10 MΩ
Mount
-
-
-
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFR2500001005JR500.

Related Parts

Descriptions

Descriptions of Vishay SFR2500001005JR500 provided by its distributors.

Axial FIXED RESISTOR SFR25 0.098Diax0.256L 2.50mmx6.50mm 0.4W 10MOhm ±250ppm/C
Res Metal Film 10M Ohm 5% 2/5W ±250ppm/°C Conformal AXL Thru-Hole T/R
Resistor, Metal Film, Res 10 Megohms, Pwr-Rtg 0.4W, Tol 1%, Axial, Cut Tape | BC Components / Vishay SFR2500001005JR500
Resistance:10Mohm; Product Range:SFR25 Series; Power Rating:400mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film; Temperature Coefficient:± 250ppm/K RoHS Compliant: Yes
RESISTOR, METAL FILM, 10MOHM, 500mW, 5%;; RESISTOR, METAL FILM, 10MOHM, 500mW, 5%; Resistance:10Mohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Element Type:Metal Film; Temperature Coefficient:± 250ppm/K; Voltage Rating:250V; No. of Pins:2; Voltage Rating:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFR2500001005JR500.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating400 mW
Resistance10 MΩ
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Lead Diameter580 µm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR2500001005JR500.

Farnell
Datasheet9 pages15 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages15 years ago
Datasheet11 pages9 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet11 pages9 years ago
Newark
Datasheet11 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago