Yageo HHV-25JR-52-10M

Axial Fixed Resistor Hhv 0.094DIAX0.248L 2.40MMX6.30MM 0.25W 1/4W 10MOHM ±5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance10 MΩ
Schedule B8533210090
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo HHV-25JR-52-10M.

Future Electronics
Datasheet17 pages7 years ago

Inventory History

3 month trend:
+35.68%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.043
$ 0.043
Stock
24,523
52,342
52,342
Authorized Distributors
7
7
7
Resistance
10 MΩ
10 MΩ
10 MΩ
Mount
-
-
-
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
-
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo HHV-25JR-52-10M.

Related Parts

Descriptions

Descriptions of Yageo HHV-25JR-52-10M provided by its distributors.

Axial FIXED RESISTOR HHV 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 10MOhm ±5%
Res Metal Glaze 10M Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL T/R
Resistor, 10 MOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Power

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance10 MΩ
Schedule B8533210090
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo HHV-25JR-52-10M.

Future Electronics
Datasheet17 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago