Vishay SFR2500001001FR500

Fixed Resistor, Metal Film, 0.4W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating400 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Lead Diameter580 µm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR2500001001FR500.

Newark
Datasheet9 pages15 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages15 years ago
Datasheet11 pages9 years ago
Farnell
Datasheet15 pages23 years ago
element14 APAC
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+20.51%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.029
$ 0.029
Stock
227,386
55,700
55,700
Authorized Distributors
12
7
7
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFR2500001001FR500.

Related Parts

Descriptions

Descriptions of Vishay SFR2500001001FR500 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, 1 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film, General Purpose
Axial FIXED RESISTOR SFR25 0.098Diax0.256L 2.50mmx6.50mm 0.4W 1kOhm ±100ppm/C
SFR Series 2.5 x 6.5 mm 0.4 W 1 kOhms 1% 100 PPM Standard Metal Film Resistor
Res Metal Film 1K Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R
Avnet Japan
Resistor, Metal Film, Res 1 Kilohms, Pwr-Rtg 0.4W, Tol 1%, Axial, Cut Tape | BC Components / Vishay SFR2500001001FR500
RESISTOR, METAL FILM, 1KOHM, 400mW, 1%
RESISTOR, METAL FILM, 1KOHM, 400mW, 1%;; RESISTOR, METAL FILM, 1KOHM, 400mW, 1%; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating400 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Lead Diameter580 µm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR2500001001FR500.

Newark
Datasheet9 pages15 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages15 years ago
Datasheet11 pages9 years ago
Farnell
Datasheet15 pages23 years ago
element14 APAC
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago