Yageo MFR-25FBF52-1K

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter600 µm
Length6.2992 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-1K.

element14 APAC
Datasheet17 pages6 years ago
Datasheet3 pages9 years ago
Upverter
Datasheet2 pages13 years ago
Future Electronics
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-53.91%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.013
$ 0.016
Stock
406,807
508,880
78,519
Authorized Distributors
10
11
9
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
-
Case/Package
Axial
Axial
-
Tolerance
1 %
1 %
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF52-1K.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FBF52-1K provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 1K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-1K
Resistor, 1 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose
Axial FIXED RESISTOR MFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 1kOhm ±100ppm/C
Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive Bulk
MFR Series 0.25 W 1 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor
Resistor, 1K, 0.25W, AXIAL, METAL FILM;
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF521K
  • MFR25FBF52-1K
  • MFR25FBF521K

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter600 µm
Length6.2992 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-1K.

element14 APAC
Datasheet17 pages6 years ago
Datasheet3 pages9 years ago
Upverter
Datasheet2 pages13 years ago
Future Electronics
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago