📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec SFML-125-T2-S-D-A-K-TR

".050" Tiger Eye High-Reliability Locking Socket Strip" |Samtec SFML-125-T2-S-D-A-K-TR
$ 4.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFML-125-T2-S-D-A-K-TR.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages8 years ago

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.944
$ 4.944
Stock
1
27
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Contacts
50
50
Number of Rows
2
2
Mount
-
-
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Amphenol Communications Solutions20021321-00050T4LF
Conn Socket Strip RCP 50 POS 1.27mm Solder ST Top Entry SMD Minitek®

Descriptions

Descriptions of Samtec SFML-125-T2-S-D-A-K-TR provided by its distributors.

".050" Tiger Eye High-Reliability Locking Socket Strip" |Samtec SFML-125-T2-S-D-A-K-TR
Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD T/R
1.27mm Sockets & Headers
CONN RCPT 50POS 0.05 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFML-125T2SDAKTR
  • SFML125T2SDAKTR