Molex 15-92-1050

1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-92-1050.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-0.54%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 15-92-1050.

Related Parts

Descriptions

Descriptions of Molex 15-92-1050 provided by its distributors.

1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
Conn EBBI RCP 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port EBBIâ„¢ Frame
EBBI 50D Vt Rcpt Hdr 134 Tl 50Ckt | Molex Incorporated 15-92-1050
Connector,d-Shell,pcb Mount,plug,50 Contacts,skt,0.05 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 15-92-1050
I/O CONN, D-SHAPE, RCPT, 50POS, PCB;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015921050
  • 015921050
  • 15-92-1050 .
  • 15921050
  • A-71660-1050

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-92-1050.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago