Osram Opto SFH 4715

Opto SFH 4715 OSLON Black IR LED, 860nm, 3-Pin SMD package | Osram Opto Semiconductors SFH 4715
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Fall Time14 ns
Forward Current1 A
Forward Voltage1.5 V
Lens StyleCircular, Dome
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of LEDs1
OrientationTop View
PackagingDigi-Reel®
Peak Wavelength860 nm
Power Rating1.8 W
Reverse Voltage1 V
Reverse Voltage (DC)1 V
Rise Time7 ns
Viewing Angle90 °
Wavelength860 nm
Dimensions
Height2.29 mm
Length3.85 mm
Width3.85 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4715.

Osram Opto SCT
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 4715.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 4715 provided by its distributors.

Opto SFH 4715 OSLON Black IR LED, 860nm, 3-Pin SMD package | Osram Opto Semiconductors SFH 4715
Infrared Emitter 860nm 250mW/sr Circular Top Mount Automotive 3-Pin SMD T/R
OSLON Black Series, 3.9mmx3.9mmx2.3mm, -40°C to 125°C
Osram Opto SCT

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111-A2364
  • Q65111A2364
  • SFH4715

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Fall Time14 ns
Forward Current1 A
Forward Voltage1.5 V
Lens StyleCircular, Dome
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of LEDs1
OrientationTop View
PackagingDigi-Reel®
Peak Wavelength860 nm
Power Rating1.8 W
Reverse Voltage1 V
Reverse Voltage (DC)1 V
Rise Time7 ns
Viewing Angle90 °
Wavelength860 nm
Dimensions
Height2.29 mm
Length3.85 mm
Width3.85 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4715.

Osram Opto SCT
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant