Osram Opto SFH 4725S

Opto SFH 4725S OSLON Black IR LED, 950nm, 3-Pin SMD package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Forward Current1 A
Forward Voltage2.65 V
Lens StyleCircular, Dome
Max Junction Temperature (Tj)145 °C
Max Operating Temperature125 °C
Max Power Dissipation3.4 W
Manufacturer Package IdentifierSFH_4725S
Min Operating Temperature-40 °C
Number of LEDs1
OrientationTop View
PackagingDigi-Reel®
Peak Wavelength950 nm
Power Dissipation3.2 W
Power Rating3.4 W
Reverse Voltage1 V
Reverse Voltage (DC)1 V
Rise Time10 ns
Schedule B8541402000
Viewing Angle90 °
Wavelength940 nm
Dimensions
Height2.3 mm
Length3.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4725S.

Newark
Datasheet13 pages8 years ago
Osram Opto SCT
Datasheet16 pages5 years ago
Datasheet13 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages24 years ago

Inventory History

3 month trend:
-6.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 4725S.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 4725S provided by its distributors.

Opto SFH 4725S OSLON Black IR LED, 950nm, 3-Pin SMD package
Infrared Emitter 950nm 320mW/sr Circular Top Mount Automotive 3-Pin SMD T/R
Infrared Emitters - High Power OSLON HI PWR BLACK IR EMITTER
OSLON Black Series, 3.9mmx3.9mmx2.3mm, -40°C to 125°C
Osram Opto SCT
OSLON BLACK INFRAREDEMITTER(940NM) -90°
- Pre-ordered transistors ROHS
IR OSLON BLACK 940NM 425NM/SR 9
Beam Angle ° = 80 / Viewing Angle ° = 80 / Package / Case Size = 0606 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 2.65 / Mounting Type = SMD / Peak Wavelength nm = 950 / Radiant Intensity mW/sr = 760 / Power Rating W = 3.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A2800
  • Q65111-A2800
  • Q65111A2800
  • SFH 4725S.
  • SFH-4725S
  • SFH4725S

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Forward Current1 A
Forward Voltage2.65 V
Lens StyleCircular, Dome
Max Junction Temperature (Tj)145 °C
Max Operating Temperature125 °C
Max Power Dissipation3.4 W
Manufacturer Package IdentifierSFH_4725S
Min Operating Temperature-40 °C
Number of LEDs1
OrientationTop View
PackagingDigi-Reel®
Peak Wavelength950 nm
Power Dissipation3.2 W
Power Rating3.4 W
Reverse Voltage1 V
Reverse Voltage (DC)1 V
Rise Time10 ns
Schedule B8541402000
Viewing Angle90 °
Wavelength940 nm
Dimensions
Height2.3 mm
Length3.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4725S.

Newark
Datasheet13 pages8 years ago
Osram Opto SCT
Datasheet16 pages5 years ago
Datasheet13 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant