Osram Opto SFH 4715S

Opto SFH 4715S OSLON Black IR LED, 850nm, 3-Pin SMD package | Osram Opto Semiconductors SFH 4715S
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Fall Time14 ns
Forward Current1 A
Forward Voltage2.9 V
Lens StyleCircular, Dome
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingDigi-Reel®
Peak Wavelength860 nm
Power Rating3.4 W
Reverse Voltage1 V
Reverse Voltage (DC)1 V
Rise Time7 ns
Schedule B8541402000
Test Current1 A
Viewing Angle90 °
Wavelength850 nm
Dimensions
Depth3.95 mm
Height2.29 mm
Length3.85 mm
Width3.85 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4715S.

Upverter
Datasheet10 pages24 years ago
Osram Opto SCT
Datasheet16 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago
TME
Datasheet12 pages8 years ago

Inventory History

3 month trend:
+21.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 4715S.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 4715S provided by its distributors.

Opto SFH 4715S OSLON Black IR LED, 850nm, 3-Pin SMD package | Osram Opto Semiconductors SFH 4715S
Infrared Emitter, 860 Nm, Smd; Peak Wavelength:860Nm; Angle Of Half Intensity:90°; Diode Case Style:Smd; Radiant Intensity (Ie):440Mw/Sr; Rise Time:7Ns; Fall Time Tf:14Ns; Forward Current If(Av):1A; Forward Voltage Vf Max:3.4V; Rohs Compliant: Yes |Ams Osram Group SFH 4715S
Beam Angle ° = 80 / Viewing Angle ° = 80 / Package / Case Size = 0606 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 2.95 / Mounting Type = SMD / Peak Wavelength nm = 860 / Radiant Intensity mW/sr = 770 / Power Rating W = 3.4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAM OPTO SEMICON
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111-A1549
  • Q65111A1549
  • SFH-4715S
  • SFH4715S

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Fall Time14 ns
Forward Current1 A
Forward Voltage2.9 V
Lens StyleCircular, Dome
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingDigi-Reel®
Peak Wavelength860 nm
Power Rating3.4 W
Reverse Voltage1 V
Reverse Voltage (DC)1 V
Rise Time7 ns
Schedule B8541402000
Test Current1 A
Viewing Angle90 °
Wavelength850 nm
Dimensions
Depth3.95 mm
Height2.29 mm
Length3.85 mm
Width3.85 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4715S.

Upverter
Datasheet10 pages24 years ago
Osram Opto SCT
Datasheet16 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago
TME
Datasheet12 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant