Honeywell SEP8506-003

Infrared Emitters GaAs Emitting Diode Side-emitting Pls Pk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Fall Time700 ns
Forward Current20 mA
Forward Voltage1.5 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationSide View
Peak Wavelength935 nm
Power Dissipation100 mW
Power Rating100 mW
Reverse Breakdown Voltage3 V
Reverse Voltage3 V
Rise Time700 ns
Viewing Angle50 °
Voltage Rating (DC)1.5 V
Wavelength935 nm
Dimensions
Depth2.28 mm
Height5.842 mm
Length4.45 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SEP8506-003.

Newark
Datasheet4 pages27 years ago
Factory Futures
Datasheet18 pages12 years ago
Electro Sonic
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+100%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SEP8506-003.

Related Parts

Descriptions

Descriptions of Honeywell SEP8506-003 provided by its distributors.

Infrared Emitters GaAs Emitting Diode Side-emitting Pls Pk
INFRARED EMITTING DIODE; Peak Wavelength; INFRARED EMITTING DIODE; Peak Wavelength:935nm; Forward Current If(AV):50mA; Rise Time:700ns; Fall Time tf:700ns; Viewing Angle:50°; Supply Voltage Range:1.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C
SEP8506 Series GaAs Infrared Emitting Diode, Side-emitting Plastic Package The SEP8506 is a gallium arsenide infrared emitting diode molded in a side-emitting red plastic package. The chip is positioned to emit radiation through a plastic lens from the side of the package.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEP-8506-003
  • SEP8506003

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Fall Time700 ns
Forward Current20 mA
Forward Voltage1.5 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationSide View
Peak Wavelength935 nm
Power Dissipation100 mW
Power Rating100 mW
Reverse Breakdown Voltage3 V
Reverse Voltage3 V
Rise Time700 ns
Viewing Angle50 °
Voltage Rating (DC)1.5 V
Wavelength935 nm
Dimensions
Depth2.28 mm
Height5.842 mm
Length4.45 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SEP8506-003.

Newark
Datasheet4 pages27 years ago
Factory Futures
Datasheet18 pages12 years ago
Electro Sonic
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago