Honeywell SEP8706-002

Infrared Emitter, 50 mA, 700 ns, 700 ns, 50 , 1.7 V, -40 C

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SEP8706-002 3,700 Buy Now »
USD
0.793 0.793 0.793
SEP8706-002 241 Buy Now »
USD
0.900 0.900 0.900
Arrow
SEP8706-002 23 Buy Now »
USD
1.81 1.43 1.42 1.42 1.42
Digi-Key
480-1966-ND 173 Buy Now »
USD
1.84 1.20 0.916 0.776 0.710
Chip One Stop Japan
C1S315200518627 200 Buy Now »
JPY
215.00 100.00 85.00 82.60 82.60
Mouser
785-SEP8706-002 1,163 Buy Now »
USD
1.78 1.07 0.901 0.776 0.710
TTI
SEP8706-002 0 ··
USD
0.928 0.928 0.928 0.928
Newark 2
94X2615 0 ··
USD
1.79 1.79 1.44 1.11 1.11
87F6498 0 ··
USD
0.917 0.774 0.774
Gopher Electronics
SEP8706-002 0 ··
USD
0.750 0.730 0.640
Onlinecomponents.com
SEP8706002 241 Buy Now »
USD
0.900 0.900 0.860 0.750 0.720
Master Electronics
SEP8706002 212 ··
USD
0.900 0.900 0.860 0.750 0.720
Sager Electronics
SEP8706-002 0 ··
USD
0.856 0.752 0.752
Allied Electronics
E4429716 n/s Buy Now »
USD
0.779 0.779 0.779
Farnell
1611521 0 ··
GBP
0.810 0.810 0.564 0.564 0.564
element14 APAC
1611521 0 ··
SGD
2.88 1.74 1.46 1.26 1.21
Electro Sonic
SEP8706002 241 Buy Now »
USD
0.954 0.954 0.912 0.795 0.763
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
SEP8706-002 5,520 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SEP8706-002 Contact ··
XS Micro
SEP8706-002 Contact ··

Descriptions

Infrared Sensors
Onlinecomponents.com
EMITTER IR 880NM 50MA RADIAL
Digi-Key
LED IrLED 880nm 2-Pin
Sager Electronics
ALGAAS EMITING DIODE SIDE-EMIT
TTI
The SEP8706 is an aluminum gallium arsenide infrared emitting diode molded in a side-emitting smoke gray plastic package. The chip is positioned to emit radiation through a plastic lens from the side of the package. These devices typically exhibit 70% greater power intensity than gallium arsenide devices at the same forward current.
Honeywell
INFRARED SENSORS
Master Electronics
Infrared Sensors
Allied Electronics
Infrared Sensors
Gopher Electronics
Infrared Emitter 880nm Circular Right Angle 2-Pin
Verical
Infrared Emitter, 50 mA, 700 ns, 700 ns, 50 , 1.7 V, -40 C
Newark

Technical Specifications

Rise Time 700 ns
Wavelength 880 nm
Forward Voltage 1.7 V
RoHS Compliant
Lead-Free Status Contains Lead
REACH SVHC Compliance No SVHC
Peak Wavelength 880 nm
Mounting Type Through Hole
Power Dissipation 100 mW
Number of Pins 2
Viewing Angle 50 °

Documents

Farnell
Datasheet 4 pages 19 years ago
Electro Sonic
Datasheet 4 pages 11 years ago
Onlinecomponents.com
Datasheet 4 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

HONEY SEP8706-002
HON SEP8706-002
HONEYWEL SEP8706-002
HONEYW SEP8706-002
Honeywell Sensing and Control SEP8706-002
HONEYWELL SENSING & CONTROL SEP8706-002
HONEYWELL S&C SEP8706-002
HONEYWELL INTERNATIONAL INC SEP8706-002
HONE SEP8706-002
HONEYWELL SENSING SEP8706-002
HNY SEP8706-002
MICRO SWITCH/HONEYWELL SEP8706-002
Honeywell International SEP8706-002
HONEYWELL INC SEP8706-002
HONEYWE SEP8706-002
HNYWEL SEP8706-002
Honeywell SSEC SEP8706-002
Honeywell/Microswitch SEP8706-002
HONEYWELL INTERNATIO SEP8706-002
HONEYWELL MICROELECTRONICS & PRECISION SENSORS SEP8706-002
HONEYWELL ELECTROCORP SEP8706-002
HONEYWELL SENSING & CONTROLS SEP8706-002
HONEYWELL SENSOTEC SEP8706-002
HONEYWELL PTE LTD SEP8706-002
HONEYWELL M&PS SEP8706-002

Search for other parts like SEP8706 »