Honeywell SDP8406-003

PHOTOTRANSISTOR; Dark Current: 100nA; Rise Time: 15µs; Operating Temperature Range: -40°C to +85°C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Collector Current6.5 mA
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationSide View
Output Current6.5 mA
PackagingBulk
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time15 µs
Viewing Angle50 °
Voltage Rating (DC)5 V
Wavelength935 nm
Dimensions
Height5.72 mm
Length4.45 mm
Width2.28 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SDP8406-003.

Verical
Datasheet4 pages27 years ago
Factory Futures
Datasheet18 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SDP8406-003.

Related Parts

Descriptions

Descriptions of Honeywell SDP8406-003 provided by its distributors.

PHOTOTRANSISTOR; Dark Current:100nA; Rise Time:15µs; Operating Temperature Range:-40°C to +85°C
Phototransistor Chip Plastic Silicon NPN Transistor 935nm 2-Pin Side Looker
Phototransistor; Package/Case:Side Looking; Color:Infrared; Lens Style:(H x W) .225 x .175 in; Mounting Type:Through Hole; Power Dissipation, Pd:100W; Terminal Type:2 Pin Leaded; Voltage Rating:5V ;RoHS Compliant: Yes
SDP8406 Series Silicon Phototransistor, Side-looking Clear Plastic Package The SDP8406 is an NPN silicon phototransistor molded in a side-looking clear plastic package. The chip is positioned to accept radiation through a plastic lens from the side of the package.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP8406-003.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Collector Current6.5 mA
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationSide View
Output Current6.5 mA
PackagingBulk
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time15 µs
Viewing Angle50 °
Voltage Rating (DC)5 V
Wavelength935 nm
Dimensions
Height5.72 mm
Length4.45 mm
Width2.28 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SDP8406-003.

Verical
Datasheet4 pages27 years ago
Factory Futures
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago