Bourns SDR7045-680K

Inductor Power Wirewound 68uH 10% 100KHz 17Q-Factor Ferrite 900mA 280mOhm DCR T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current880 mA
Current Rating900 mA
DC Current900 mA
DC Resistance (DCR)280 mΩ
Inductance68 µH
Inductance Tolerance10 %
Max DC Current900 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Q Factor17
Resistance280 MΩ
RMS Current (Irms)900 mA
Saturation Current920 mA
Self Resonant Frequency11 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance10 %
Dimensions
Depth7.2 mm
Height4.5 mm
Height - Seated (Max)4.8006 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR7045-680K.

Master Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SDR7045-680K.

Related Parts

Descriptions

Descriptions of Bourns SDR7045-680K provided by its distributors.

Inductor Power Wirewound 68uH 10% 100KHz 17Q-Factor Ferrite 900mA 280mOhm DCR T/R
Power Inductor (SMD), 68 uH, ± 10%, 900 mA, Unshielded, 920 mA, 7mm x 7mm x 4.5mm
Surface Mount Power Inductor, Sdr7045 Series, 68 H, 10%, Unshielded, 0.28 Ohm, 900 Ma Rohs Compliant: Yes |Bourns SDR7045-680K
INDUCTOR, 68UH, 10%, 0.9A, SMD; Inductance: 68µH; RMS Current (Irms): 900mA; Inductor Construction: Unshielded; Saturation Current (Isat): 920mA; Product Range: SDR7045 Series; Power Inductor Case: 7mm x 7mm x 4.5mm; DC Resistance Max: 0.28ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins; Q Factor: 17; Q Test Frequency: 2.52MHz; Self Resonant Frequency Min: 11MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current880 mA
Current Rating900 mA
DC Current900 mA
DC Resistance (DCR)280 mΩ
Inductance68 µH
Inductance Tolerance10 %
Max DC Current900 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Q Factor17
Resistance280 MΩ
RMS Current (Irms)900 mA
Saturation Current920 mA
Self Resonant Frequency11 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance10 %
Dimensions
Depth7.2 mm
Height4.5 mm
Height - Seated (Max)4.8006 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR7045-680K.

Master Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago