Bourns SDR0906-680KL

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 1A 0.31Ohm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialFerrite
Case/PackageNonstandard
Contact PlatingCopper, Tin
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating1 A
DC Current1 A
DC Resistance (DCR)310 mΩ
Inductance68 µH
Inductance Tolerance10 %
Max DC Current1 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel
Q Factor20
Resistance310 mΩ
RMS Current (Irms)1 A
Saturation Current1.4 A
Schedule B8504500000
Self Resonant Frequency10 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Depth13 mm
Height6.3 mm
Height - Seated (Max)6.2992 mm
Length10.5 mm
Width10.4902 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0906-680KL.

Datasheet2 pages11 years ago
element14
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages5 years ago
Farnell
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+4.10%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SDR0906-680KL.

Related Parts

Descriptions

Descriptions of Bourns SDR0906-680KL provided by its distributors.

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 1A 0.31Ohm DCR T/R
Power Inductor (SMD), 68 uH, ± 10%, 1 A, Unshielded, 1.4 A, 10.5mm x 11mm x 6.3mm
Inductor, Un-Shielded, 68Uh, 1.4A, Smd; Inductance:68Μh; Rms Current (Irms):1A; Inductor Construction:Unshielded; Saturation Current (Isat):1.4A; Product Range:Sdr0906 Series; Dc Resistance Max:0.31Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR0906-680KL
INDUCTOR, 68UH, 1.4A, SMD POWER; Inductance: 68µH; RMS Current (Irms): 1A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.4A; Product Range: SDR0906 Series; Power Inductor Case: 11mm x 10.5mm x 6.3mm; DC Resistance Max: 0.31ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Inductor Type: Power; No. of Pins: 2Pins; Q Factor: 20; Q Test Frequency: 2.52MHz; Resonant Frequency: 10MHz; Self Resonant Frequency Min: 10MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0906-680KL.

Technical Specifications

Physical
Body MaterialFerrite
Case/PackageNonstandard
Contact PlatingCopper, Tin
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating1 A
DC Current1 A
DC Resistance (DCR)310 mΩ
Inductance68 µH
Inductance Tolerance10 %
Max DC Current1 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel
Q Factor20
Resistance310 mΩ
RMS Current (Irms)1 A
Saturation Current1.4 A
Schedule B8504500000
Self Resonant Frequency10 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Depth13 mm
Height6.3 mm
Height - Seated (Max)6.2992 mm
Length10.5 mm
Width10.4902 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0906-680KL.

Datasheet2 pages11 years ago
element14
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages5 years ago
Farnell
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago