Bourns SDR1006-680KL

Inductor Power Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 220mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialFerrite
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating1.1 A
DC Current1.1 A
DC Resistance (DCR)220 mΩ
Inductance68 µH
Inductance Tolerance10 %
Max DC Current1.1 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor15
Resistance220 MΩ
RMS Current (Irms)1.1 A
Saturation Current2 A
Schedule B8504500000
Self Resonant Frequency7 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Diameter9.8 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Length9.8044 mm
Width9.8044 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-680KL.

Datasheet2 pages11 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+11.85%

Alternate Parts

Price @ 1000
$ 0.33
$ 0.607
$ 0.607
Stock
127,687
1,941
1,941
Authorized Distributors
12
7
7
Inductance
68 µH
68 µH
68 µH
Tolerance
10 %
10 %
10 %
Current Rating
1.1 A
1.1 A
1.1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
220 mΩ
Q Factor
15
15
15
Test Frequency
1 kHz
1 kHz
1 kHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns SDR1006-680KL.

Related Parts

Descriptions

Descriptions of Bourns SDR1006-680KL provided by its distributors.

Inductor Power Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 220mOhm DCR T/R
Power Inductor (SMD), 68 uH, ± 10%, 1.1 A, Unshielded, 2 A, 9.8mm x 9.8mm x 5.8mm
INDUCTOR, 68UH, 1.1A, 10%, UNSHIELDED; Inductance: 68µH; RMS Current (Irms): 1.1A; Inductor Construction: Unshielded; Saturation Current (Isat): 2A; Product Range: SDR1006 Series; Power Inductor Case: 9.8mm x 9.8mm x 5.8mm; DC Resistance Max: 0.22ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-680KL.

Technical Specifications

Physical
Body MaterialFerrite
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating1.1 A
DC Current1.1 A
DC Resistance (DCR)220 mΩ
Inductance68 µH
Inductance Tolerance10 %
Max DC Current1.1 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor15
Resistance220 MΩ
RMS Current (Irms)1.1 A
Saturation Current2 A
Schedule B8504500000
Self Resonant Frequency7 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Diameter9.8 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Length9.8044 mm
Width9.8044 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-680KL.

Datasheet2 pages11 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago