Bourns SDR0805-680KL

Inductor Power Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 850mA 300mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Coil Resistance300 mΩ
CompositionWirewound
Current Rating850 mA
DC Current850 mA
DC Resistance (DCR)300 mΩ
Inductance68 µH
Inductance Tolerance10 %
Max DC Current850 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor15
Resistance300 MΩ
RMS Current (Irms)850 mA
Saturation Current1.3 A
Schedule B8504500000
Self Resonant Frequency8 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Diameter7.8 mm
Height5.3 mm
Height - Seated (Max)5.3086 mm
Length7.7978 mm
Width7.7978 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-680KL.

Farnell
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages5 years ago
element14 APAC
Datasheet2 pages18 years ago
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-72.25%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.392
Stock
143,272
25,235
Authorized Distributors
16
5
Inductance
68 µH
68 µH
Tolerance
10 %
10 %
Current Rating
850 mA
850 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
15
-
Test Frequency
1 kHz
1 kHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns SDR0805-680KL.

Related Parts

Descriptions

Descriptions of Bourns SDR0805-680KL provided by its distributors.

Inductor Power Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 850mA 300mOhm DCR T/R
Inductor, SMT 5.8mm D Max, Power, Q Ref 15, Test 2.52MHz, 10%, 68uH | Bourns SDR0805-680KL
Power Inductor (SMD), 68 uH, ± 10%, 850 mA, Unshielded, 1.3 A, 7.8mm x 7.8mm x 5.3mm
Inductor, Un-Shielded, 68Uh, 1.3A, Smd, Full Reel; Inductance:68Îœh; Rms Current (Irms):850Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1.3A; Product Range:Sdr0805 Series; Power Inductor Case:7.8Mm X 7.8Mm X 5.3Mm Rohs Compliant: Yes |Bourns SDR0805-680KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-680KL.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Coil Resistance300 mΩ
CompositionWirewound
Current Rating850 mA
DC Current850 mA
DC Resistance (DCR)300 mΩ
Inductance68 µH
Inductance Tolerance10 %
Max DC Current850 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor15
Resistance300 MΩ
RMS Current (Irms)850 mA
Saturation Current1.3 A
Schedule B8504500000
Self Resonant Frequency8 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Diameter7.8 mm
Height5.3 mm
Height - Seated (Max)5.3086 mm
Length7.7978 mm
Width7.7978 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-680KL.

Farnell
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages5 years ago
element14 APAC
Datasheet2 pages18 years ago
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago