Vishay SD101AWS-HE3-18

Rectifier Diode Small Signal Schottky 60V 0.03A 1ns Automotive 2-Pin SOD-323 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
MountSurface Mount
Weight4.309128 mg
Technical
Average Rectified Current30 mA
Element ConfigurationSingle
Forward Current30 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
Peak Reverse Current200 nA
Reverse Recovery Time1 ns

Documents

Download datasheets and manufacturer documentation for Vishay SD101AWS-HE3-18.

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
$ 0.072
Stock
282,705
3,873,258
3,873,258
Authorized Distributors
7
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 mA
15 mA
15 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1 ns
1 ns
1 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay SD101AWS-HE3-18.

Related Parts

Descriptions

Descriptions of Vishay SD101AWS-HE3-18 provided by its distributors.

Rectifier Diode Small Signal Schottky 60V 0.03A 1ns Automotive 2-Pin SOD-323 T/R
Schottky Diode Sod32360V, 0.41V@1Ma, Ifmax=30Ma |Vishay SD101AWS-HE3-18
Schottky Diodes & Rectifiers 30mA 60Volt 2A IFSM AUTO

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOD-323-2
MountSurface Mount
Weight4.309128 mg
Technical
Average Rectified Current30 mA
Element ConfigurationSingle
Forward Current30 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
Peak Reverse Current200 nA
Reverse Recovery Time1 ns

Documents

Download datasheets and manufacturer documentation for Vishay SD101AWS-HE3-18.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago