Vishay SD101AWS-G3-18

Diode Small Signal Schottky 60V 0.03A 2-Pin SOD-323 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Average Rectified Current30 mA
Element ConfigurationSingle
Forward Current30 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current200 nA
Reverse Recovery Time1 ns

Documents

Download datasheets and manufacturer documentation for Vishay SD101AWS-G3-18.

Inventory History

3 month trend:
-1.28%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.072
$ 0.072
Stock
67,280
3,872,758
3,872,758
Authorized Distributors
5
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 mA
15 mA
15 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1 ns
1 ns
1 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay SD101AWS-G3-18.

Related Parts

Descriptions

Descriptions of Vishay SD101AWS-G3-18 provided by its distributors.

Diode Small Signal Schottky 60V 0.03A 2-Pin SOD-323 T/R
Schottky Diode Sod32360V, 0.41V@1Ma, Ifmax=30Ma |Vishay SD101AWS-G3-18
SCHOTTKY DIODE SOD323
.03 A 60V SOD323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOD-323-2
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Average Rectified Current30 mA
Element ConfigurationSingle
Forward Current30 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current200 nA
Reverse Recovery Time1 ns

Documents

Download datasheets and manufacturer documentation for Vishay SD101AWS-G3-18.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago