Diodes Inc. SB360-T

Schottky Rectifier, 60V, 3A, Do-201Ad Rohs Compliant: Yes |Diodes Inc. SB360-T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight1.09999 g
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage740 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current500 µA
Schedule B8541100080
Dimensions
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SB360-T.

Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages13 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages4 years ago
TME
Datasheet4 pages8 years ago
iiiC
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+36.92%

Alternate Parts

Price @ 1000
$ 0.287
$ 0.238
$ 0.238
Stock
481,799
997,702
997,702
Authorized Distributors
9
11
11
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
740 mV
740 mV
740 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
600 µA
600 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SB360-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. SB360-T provided by its distributors.

Schottky Rectifier, 60V, 3A, Do-201Ad Rohs Compliant: Yes |Diodes Inc. SB360-T
SB360 Series 60 V 3 A Axial Through Hole Schottky Barrier Rectifier - DO-201AD
Rectifier Diode Schottky 60V 3A 2-Pin DO-201AD T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB360T

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight1.09999 g
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage740 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current500 µA
Schedule B8541100080
Dimensions
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SB360-T.

Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages13 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages4 years ago
TME
Datasheet4 pages8 years ago
iiiC
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant