ABB Control S201-C3

Miniature Circuit Breaker, 277/480 VAC, 3 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip
$ 25.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-C3.

IHS

Datasheet3 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.895
$ 65.01
Stock
10,577
100
Authorized Distributors
3
1
Breaker Type
-
-
Current Rating
3 A
3 A
Voltage Rating (AC)
277 V
480 V
Voltage Rating (DC)
-
72 V
Number of Poles
1
1

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesCTB-B-B-03
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 50VDC, Panel Mount
EatonKD1-3
CIRCUIT BREAKER THERMAL PUSH CUR-RTG 3A PANEL 1 POLE VOL-RTG 250/50 VAC/VDC
Carling TechnologiesBA1-B0-34-425-121-D
Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxR11-61-2.50A-B01CH-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxT11-2-3.00A-01-11AL-V
Magnetic Hydraulic Circuit Breaker
Sensata / AirpaxIUG6-1-51-2.50-01
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A Medical

Descriptions

Descriptions of ABB Control S201-C3 provided by its distributors.

Miniature Circuit Breaker, 277/480 VAC, 3 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip
CIRCUIT BREAKER, SUPPLEMENTARY, C CURVE, 1-POLE, 3A, 6KA, 480Y/277VAC, UL1077
THERMAL MAGNETIC CIRCUIT BREAKER
Circuit Breaker, 1-P, 3A/277VAC, C
S201-C3 - ABB S201-C3, MCB 1POLE 3A 480Y/277 SUPP

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201C3