Carling Technologies BA1-B0-34-425-121-D

Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
$ 17.654
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies BA1-B0-34-425-121-D.

IHS

Datasheet19 pages4 years ago

Sager Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.92%

Supply Chain

Introduction Date2022-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata / AirpaxT11-2-3.00A-01-11AL-V
Magnetic Hydraulic Circuit Breaker
Sensata / AirpaxPP11-2-2.00A-XX-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 2A 250VAC 65VDC PUSH-PULL PLUNGER UL1077
Sensata / AirpaxPP11-62-20.0A-OC-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Carling TechnologiesAA1-B0-34-420-3B1-C
Magnetic Circuit Breaker, 1 Pole(s), 2A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-11-425-2D1-C
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC 80VDC
Carling TechnologiesCA1-B4-14-425-311-L
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 250VDC

Descriptions

Descriptions of Carling Technologies BA1-B0-34-425-121-D provided by its distributors.

Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
Hydraulic/Magnetic Circuit Breakers 2.5 A ONE POLE
Circuit Breaker, 2.5 A, 277 VAC, 1, Series Trip, Threaded Insert, 50/60 Hz
Circuit Breaker, Hydromagnetic, 1P, 277V, 2.5A; Product Range:b Series; Current Rating:2.5A; No. Of Poles:1 Pole; Input Voltage Vac:277V; Interrupting Capacity:5Ka; Trip Time:20S; Dielectric Strength:3.75Kv; Voltage Ac:277V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI