ABB Control S201P-C3

Circuit Breaker; S200P MINIATURE S MCB 1PC 3A 480Y/277 SUPP
$ 65.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201P-C3.

Master Electronics

Datasheet100 pages13 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 65.01
$ 25.895
Stock
100
10,577
Authorized Distributors
1
3
Breaker Type
-
-
Current Rating
3 A
3 A
Voltage Rating (AC)
480 V
277 V
Voltage Rating (DC)
72 V
-
Number of Poles
1
1

Supply Chain

Introduction Date2017-04-03

Descriptions

Descriptions of ABB Control S201P-C3 provided by its distributors.

Circuit Breaker; S200P MINIATURE S MCB 1PC 3A 480Y/277 SUPP
MINI BREAKER S200P UL1077,1 POLE 480/277V C TRIP,3 AMP
1 Pole(s), 3A, 480VAC, 72VDC, Din Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG