Vishay S1G-E3/61T

Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-214AC T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance12 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current40 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current1 µA
PolarityStandard
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height2.29 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay S1G-E3/61T.

Upverter
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-10.49%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.061
$ 0.061
Stock
23,378,899
8,176,279
8,176,279
Authorized Distributors
17
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.8 µs
1.8 µs
1.8 µs

Engineering Resources

View Evaluation kits and Reference designs for Vishay S1G-E3/61T.

Related Parts

Descriptions

Descriptions of Vishay S1G-E3/61T provided by its distributors.

Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-214AC T/R
Rectifier Diode Switching 400V 1A 1800ns Automotive 2-Pin SMA T/R / DIODE GEN PURP 400V 1A DO214AC
S1G-E3/61T; SMT Diode; 400V 1A; 1800ns; 2-Pin DO-214AC
Standard Diode, 1A, 400V, Do-214Ac, Full Reel; Repetitive Peak Reverse Voltage:400V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:1.8Μs; Forward Surge Current:40A Rohs Compliant: Yes |Vishay S1G-E3/61T.
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.8 / Reverse Current uA = 1 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2.8 / Height mm = 2.1 / Reflow Temperature Max. °C = 260
DIODE, STANDARD, 1A, 400V, SMD; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 1.8µs; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Product Range: S1G-E Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Alternate Case Style: DO-214AC; Current If @ Vf: 1A; Current Ifsm: 40A; Diode Polarity: Cathode; Diode Type: Standard Recovery; External Depth: 2.79mm; External Length / Height: 2.83mm; External Width: 4.75mm; Forward Voltage: 1V; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Reverse Recovery Time trr Typ: 1.8µs; SMD Marking: SG

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1G-E3/61T.
  • S1G-E3/61T..

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance12 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current40 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current1 µA
PolarityStandard
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height2.29 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay S1G-E3/61T.

Upverter
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago