Vishay S1G-E3/5AT

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance12 pF
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current40 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current1 µA
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage400 V
Schedule B8541100080
Voltage400 V
Dimensions
Height2.29 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay S1G-E3/5AT.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages5 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+1.30%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.06
$ 0.06
Stock
8,161,279
23,380,699
23,380,699
Authorized Distributors
13
17
17
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.8 µs
1.8 µs
1.8 µs

Engineering Resources

View Evaluation kits and Reference designs for Vishay S1G-E3/5AT.

Related Parts

Descriptions

Descriptions of Vishay S1G-E3/5AT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 400V 1800ns Automotive 2-Pin SMA T/R
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.8 / Reverse Current uA = 1 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2.8 / Height mm = 2.1 / Reflow Temperature Max. °C = 260
DIODE, STANDARD, 1A, 400V, SMD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:1.8µs; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AC; Current If @ Vf:1A; Current Ifsm:40A; Diode Polarity:Cathode; External Depth:2.79mm; External Length / Height:2.83mm; External Width:4.75mm; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SMA; Reverse Recovery Time trr Typ:1.8µs; SMD Marking:SG; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1G-E35AT
  • S1GE35AT

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance12 pF
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current40 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current1 µA
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage400 V
Schedule B8541100080
Voltage400 V
Dimensions
Height2.29 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay S1G-E3/5AT.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages5 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago