Vishay RWM0622R100JA15E1

Res Wirewound 0.1 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingCopper, Silver, Tin
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature350 °C
Max Power Dissipation7 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating7 W
Resistance100 mΩ
Temperature Coefficient75 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Diameter6.5 mm
Lead Diameter800 µm
Length18 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay RWM0622R100JA15E1.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages11 years ago
element14
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay RWM0622R100JA15E1.

Related Parts

Descriptions

Descriptions of Vishay RWM0622R100JA15E1 provided by its distributors.

Res Wirewound 0.1 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
Resistor;Wirewound;Res 0.1 Ohms;Pwr-Rtg 7 W;Tol 5%;Axial;Vitreous Enamel | Spectrol / Sfernice / Vishay RWM0622R100JA15E1
RESISTOR, WW 7W 5% 0R1; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:6W; Voltage Rating:350V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:6 x 22; SVHC:No SVHC; Case Style:6 x 22; External Length / Height:18mm; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:350V; External Width:6.5mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:7W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWM0622R100JA15E1.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingCopper, Silver, Tin
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature350 °C
Max Power Dissipation7 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating7 W
Resistance100 mΩ
Temperature Coefficient75 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Diameter6.5 mm
Lead Diameter800 µm
Length18 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay RWM0622R100JA15E1.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages11 years ago
element14
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago