Vishay RWM0410R100JR15E1

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingCopper, Silver, Tin
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature350 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating3 W
Resistance100 mΩ
Schedule B8533210080
Temperature Coefficient75 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating120 V
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length12 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay RWM0410R100JR15E1.

Newark
Datasheet4 pages13 years ago
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
element14
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Mouser
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay RWM0410R100JR15E1.

Related Parts

Descriptions

Descriptions of Vishay RWM0410R100JR15E1 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Resistor;Wirewound;Res 0.1 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
Res Wirewound 0.1 Ohm 5% 3W ±75ppm/°C Conformal AXL Thru-Hole T/R
RWM Series Ø 12 x 5.5 mm 0.1 Ohm 3 W ±5 % 75 ppm/°C Wirewound Resistor
RESISTOR, WW 3W 5% 0R1; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:2.6W; Voltage Rating:120V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:4 x 10; SVHC:No SVHC; Case Style:4 x 10; External Length / Height:12mm; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:120V; External Width:5.5mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:3W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingCopper, Silver, Tin
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature350 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating3 W
Resistance100 mΩ
Schedule B8533210080
Temperature Coefficient75 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating120 V
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length12 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay RWM0410R100JR15E1.

Newark
Datasheet4 pages13 years ago
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
element14
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Mouser
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago