TE Connectivity ER58R10JT

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100mOhm 7W
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Operating Temperature200 °C
Max Power Dissipation7 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingCut Tape (CT)
Power Rating7 W
Resistance100 mΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter8 mm
Lead Diameter800 µm
Lead Length38 mm
Length22.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ER58R10JT.

Master Electronics
Datasheet3 pages15 years ago
Datasheet40 pages13 years ago
Datasheet6 pages10 years ago
Electro Sonic
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Inventory History

3 month trend:
-2.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ER58R10JT.

Related Parts

Descriptions

Descriptions of TE Connectivity ER58R10JT provided by its distributors.

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100mOhm 7W
Resistor, 100 Milliohms, ± 5%, 7 W, Axial Leaded, Wirewound, High Power
Res Wirewound 0.1 Ohm 5% 7W ±200ppm/C Conformal Coated AXL Medical Ammo
Resistor, Wirewound, Res 0.1 Ohms, Pwr-Rtg 6 W, Tol 5%, Axial, Silicone Coat | TE Connectivity ER58R10JT
Through-Hole Resistors, Power Resistor, 22.2 x 8 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound, Resistance Class Up to 1kΩ, .1 Ω, 7 W, CGS ER
Special Order: ER58 R10 5% AMMO Resistance Value: .1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 22.2 x 8 mm 0.1 Ω Wire Wound Power Resistor 5 % | Through-Hole Resistor | Part Number: ER58R10JT | Internal Number: 4-1623750-3 | Alias Number: ER58R10JTJIT | 22.2 x 8 mm | TE Connectivity
RES, 0R1, 5%, 7W, AXIAL, WIREWOUND; Resistance: 0.1ohm; Product Range: ER Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Body Diameter: 8mm; Body Length: 22.2mm; Lead Diameter: 0.8mm; Lead Length: 38mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623750-3

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Operating Temperature200 °C
Max Power Dissipation7 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingCut Tape (CT)
Power Rating7 W
Resistance100 mΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter8 mm
Lead Diameter800 µm
Lead Length38 mm
Length22.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ER58R10JT.

Master Electronics
Datasheet3 pages15 years ago
Datasheet40 pages13 years ago
Datasheet6 pages10 years ago
Electro Sonic
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago