| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RT9069-C0GBCT-ND | 5,414 | 1 | Cut Tape | ||||||||
| Mouser | 835-RT9069-C0GB | 3,160 | 1 | Tape & Reel | ||||||||
| Easev | RT9069-C0GB | 3,982 | 21h | |||||||||
| UnikeyIC | RT9069-C0GB | 5,414 | 3K | Tape & Reel | 8h | |||||||
| Vigor Components | RT9069-C0GB | 78,256 | 1d |
Download Richtek RT9069-C0GB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Richtek RT9069-C0GB provided by its distributors.
Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names: