Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD2979M33TR

LD2979 Series 50 mA 3.3 V Fixed Output LDO Regulator w/ Inhibit - SOT-23-5

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2979M33TR.

IHS

Datasheet15 pages13 years ago

Upverter

iiiC

DigiKey

Sierra IC

CAD Models

Download STMicroelectronics LD2979M33TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-10-06
LTD Date2021-04-06

Related Parts

STMicroelectronicsLD2979M30TR
LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R
STMicroelectronicsLD2980CM50TR
LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2980ABM50TR
LD2980 Series 50 mA 5 V Fixed Output ULDO Voltage Regulator - SOT-23-5
Texas InstrumentsLP2980IM5-3.8/NOPB
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2982IM5X-5.0/NOPB
50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2980IM5X-2.5/NOPB
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics LD2979M33TR provided by its distributors.

LD2979 Series 50 mA 3.3 V Fixed Output LDO Regulator w/ Inhibit - SOT-23-5
LD2979M33TR, LDO Voltage Regulator, 50mA, 3.3 V, 5-Pin SOT-23
Very low drop voltage regulators with inhibit
IC REG LINEAR 3.3V 50MA SOT23-5
63dB(120Hz) 170μA positive electrode fixed 50mA 1 3.3V 3.3V 16V 600mV@ 50mA 0.028%/Vi SOT-23 SMD mount 1.3mm(height)
SOT 23 5L/3.3V 50MA 2% VERY L.
STMICROELECTRONICS LD2979M33TR LINEAR VOLTAGE REGULATORS
LD2979 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 200mV 1.3mm 50mA -25C~125C
SOT 23 5L/3.3V 50MA 2% VERY L.; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; Dropou

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics