Stackpole Electronics RSF2JT240R

RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 240Ohm 2W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating2 W
Resistance240 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter5 mm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF2JT240R.

Stackpole Electronics
Datasheet3 pages11 years ago
Datasheet6 pages3 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.06
$ 0.06
Stock
4,394
160
160
Authorized Distributors
6
4
4
Resistance
240 Ω
240 Ω
240 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
2 W
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSF2JT240R.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RSF2JT240R provided by its distributors.

RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 240Ohm 2W
Res Metal Oxide 240 Ohm 5% 2W ±200ppm/°C Conformal AXL Thru-Hole T/R
RSF Series 2 W 240 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating2 W
Resistance240 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter5 mm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF2JT240R.

Stackpole Electronics
Datasheet3 pages11 years ago
Datasheet6 pages3 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet10 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago