Stackpole Electronics RSF2JB240R

Res Metal Oxide 240 Ohm 5% 2W ±200ppm/°C Conformal AXL Thru-Hole Bulk
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance240 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter5 mm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF2JB240R.

Stackpole Electronics
Datasheet6 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.06
$ 0.05
$ 0.05
Stock
160
4,394
4,394
Authorized Distributors
4
6
6
Resistance
240 Ω
240 Ω
240 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
2 W
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSF2JB240R.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RSF2JB240R provided by its distributors.

Res Metal Oxide 240 Ohm 5% 2W ±200ppm/°C Conformal AXL Thru-Hole Bulk
RES, MO, 2W, 240 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance240 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter5 mm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF2JB240R.

Stackpole Electronics
Datasheet6 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet10 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago