Nichicon RS80E821MDNASQJT

Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)7 mΩ
Leakage Current512 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current5.6 A
TerminationRadial
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter6.3 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Pitch2.4892 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RS80E821MDNASQJT.

Farnell
Datasheet2 pages14 years ago
Newark
Datasheet2 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.56%

Alternate Parts

Price @ 1000
$ 0.377
$ 0.253
$ 0.253
Stock
20,182
113,077
113,077
Authorized Distributors
5
2
2
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
5 mΩ
5 mΩ
Life (Hours)
5000 hours
20000 hours
20000 hours
Ripple Current
5.6 A
5.9 A
5.9 A
Height - Seated (Max)
8.001 mm
8.9916 mm
8.9916 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon RS80E821MDNASQJT.

Related Parts

Descriptions

Descriptions of Nichicon RS80E821MDNASQJT provided by its distributors.

Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C T/R
Aluminum Electrolytic Capacitor, 820Uf, 2.5V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):2.5V; Capacitor Case/Package:Radial Leaded; Esr:0.007Ohm; Lifetime @ Temperature:5000 Hours @ 125°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RS80E821MDNASQJT
CAP ALUM POLY 820UF 20% 2.5V T/H
Radial Can FPCAP RS8 2.5V 820muF ±20% 0.248Dia 6.30mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)7 mΩ
Leakage Current512 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current5.6 A
TerminationRadial
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter6.3 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Pitch2.4892 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RS80E821MDNASQJT.

Farnell
Datasheet2 pages14 years ago
Newark
Datasheet2 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant