Vishay Dale RS02B20R00FB12

Res Wirewound 20 Ohm 1% 3W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
Max Operating Temperature250 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingBulk
Power Rating3 W
Resistance20 Ω
Schedule B8533210080
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter4.75 mm
Lead Diameter813 µm
Length15.8 mm
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RS02B20R00FB12.

Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Arrow.cn
Datasheet3 pages7 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-8.26%

Alternate Parts

Price @ 1000
$ 0.914
$ 0.9
$ 0.9
Stock
7,159
5,466
5,466
Authorized Distributors
7
12
12
Resistance
20 Ω
20 Ω
20 Ω
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RS02B20R00FB12.

Related Parts

Descriptions

Descriptions of Vishay Dale RS02B20R00FB12 provided by its distributors.

Res Wirewound 20 Ohm 1% 3W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Wirewound Resistors - Through Hole 3watts 20ohms 1% | Vishay Dale RS02B20R00FB12
Resistance:20Ohm; Product Range:Rs Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Ceramic; Temperature Coefficient:± 20Ppm/°C; Resistor Type:Precision Rohs Compliant: No |Vishay RS02B20R00FB12.

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS02B20R00FB12.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
Max Operating Temperature250 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingBulk
Power Rating3 W
Resistance20 Ω
Schedule B8533210080
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter4.75 mm
Lead Diameter813 µm
Length15.8 mm
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RS02B20R00FB12.

Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Arrow.cn
Datasheet3 pages7 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago