Vishay RS01A20R00FB12

Res Wirewound 20 Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Weight339.995831 mg
Technical
CompositionWirewound
Max Operating Temperature250 °C
Min Operating Temperature-65 °C
PackagingBulk
Power Rating1 W
Resistance20 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.39 mm
Lead Diameter508 µm
Length11.1 mm
Width2.39 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS01A20R00FB12.

Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+99.34%

Alternate Parts

Price @ 1000
$ 1.2
$ 0.778
$ 0.778
Stock
620
9,997
9,997
Authorized Distributors
5
5
5
Resistance
20 Ω
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RS01A20R00FB12.

Related Parts

Descriptions

Descriptions of Vishay RS01A20R00FB12 provided by its distributors.

Res Wirewound 20 Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
OEMs, CMs ONLY (NO BROKERS)
RS-1A 20 1% B12
Resistor, Wire Wound, 20 Ohm, 1W, 1%; Resistance:20Ohm; Product Range:Rs Series; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Qualification:- Rohs Compliant: No |Vishay RS01A20R00FB12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Weight339.995831 mg
Technical
CompositionWirewound
Max Operating Temperature250 °C
Min Operating Temperature-65 °C
PackagingBulk
Power Rating1 W
Resistance20 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.39 mm
Lead Diameter508 µm
Length11.1 mm
Width2.39 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS01A20R00FB12.

Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago