Schneider Electric RPF2BJD

DIN Rail & Top Flange, Enclosed Power Relay, Square, 30 A, 8 Pins, Tab
$ 13.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPF2BJD.

IHS

Datasheet5 pages7 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Magnecraft92S11D22D-12D
Enclosed Power Relay, DIN-Rail & Surface Mounted, DPDT, 12V DC, 8 Pins, 2 Poles
PanasonicAHES3191
Compact size 2 Form A and 2 Form A 1 Form B 35A power relay, HE-S series
TE Connectivity3-1393844-1
Electromechanical Relay 12VDC 110Ohm 25A DPDT (38.5x35.5x73.5)mm Bracket Power Relay
TE Connectivity / AMP4-1393211-2
Power Relay 30A DPDT (68.58mm 34.54mm 37.97mm) Flange
TE Connectivity / AMP8-1393211-3
Electromechanical Relay 12VAC 9.1Ohm 40(NO)/3(NC)A DPDT (68.58x34.54x37.97)mm Flange Power Relay
RELAY GEN PURPOSE DPDT 30A 24V

Descriptions

Descriptions of Schneider Electric RPF2BJD provided by its distributors.

DIN Rail & Top Flange, Enclosed Power Relay, Square, 30 A, 8 Pins, Tab
Schneider POWER RELAY 250V 25A RPF +OPTIONS
Power relay, 25 A, 250 V, rpf + options
DPDT Panel Mount Non-Latching Relay Plug In; 30 A; 12V dc
RELAY, DPDT, 250VAC, 30A; Contact Config; Configuration:DPDT; Coil Voltage:12VDC; Current:30A; Product
Schneider Electric Harmony Elektromechanische Relais RPF2BJD - RPF2BJD
HARMONY, POWER RELAY, DIN RAIL/P
RELAY, DPDT, 12VDC, 30A, DIN RAIL
Power Relay; Series:RPF; Coil Voltage VDC Nom:12V; Coil Resistance:86ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:30A; Relay Terminals:Solder Lug; Coil Voltage DC Max:12V; Switching Voltage Max:250V ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPF2BJD.