TE Connectivity / AMP 8-1393211-3

Relay, 2 Form C (no/nc), 12 V (AC), 44935 Ω, 30 A, 600 V (AC), Monostable, 8-1393211-3
$ 26.515
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1393211-3.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages22 years ago

Electro Sonic

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-7.43%

CAD Models

Download TE Connectivity / AMP 8-1393211-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityT92P11A22-120
Power Relay, DPDT, 120 VAC, 30 A, T92 Series, Panel Mount, Non Latching
TE ConnectivityT92P11A22-277
Electromechanical Relay DPDT 30(NO)/3(NC)A 250/277VAC 5.485KOhm Flange Mount
TE Connectivity / AMP8-1393211-1
General Purpose Relays Dpdt 30A 24Vac Pcb Relay |Potter&brumfield Te Connectivity T92S11A12-24
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT
TE Connectivity / AMP4-1393211-8
Power Relay 110/120VAC 30A DPDT(68.58x34.54x37.97)mm Flange
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
TE Connectivity / AMP4-1393211-2
Power Relay 30A DPDT (68.58mm 34.54mm 37.97mm) Flange
TE Connectivity8-1393211-5
Power Relay 110/120VAC 30A DPDT(68.58mm 34.54mm 37.97mm) Flange
Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms
Schneider Electric300XBXC1-240A
RELAY; POWER; SIDE FLANGE; 30A; DPDT; 240 VAC; COIL 5400 OHMS; BLOWOUT MAGNET
RELAY GEN PURPOSE DPDT 30A 24V
PanasonicAHES3191
Compact size 2 Form A and 2 Form A 1 Form B 35A power relay, HE-S series

Descriptions

Descriptions of TE Connectivity / AMP 8-1393211-3 provided by its distributors.

Relay, 2 Form C (NO/NC), 12 V (AC), 44935 Ω, 30 A, 600 V (AC), monostable, 8-1393211-3
Electromechanical Relay 12VAC 9.1Ohm 40(NO)/3(NC)A DPDT (68.58x34.54x37.97)mm Flange Power Relay
General Purpose Relay DPDT 600VAC 12VAC Quick Connect Panel Mount Tray
T92S11A22-12 P&B industrial general purpose 2 pole relay. Contact - Current Class = 20A to 30A Class, Greater Than 16ASame as TE Tyco 8-1393211-3. Panel mount 30 amps. Quick connect terminals. 2 Form C (CO).
POWER RELAY, DPDT, 30A, 12VAC, PANEL; Contact Configuration:DPDT; Coil Voltage:12VAC; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Termina
Special Order: T92S11A22-12 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S11A22-12 | Internal Number: 8-1393211-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393211-3 .
  • T92S11A22-12