Recom Power ROE-0505S

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight1.4 g
Technical
Current - Output 1200 mA
Efficiency75 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Output Voltage5 V
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8504409580
Switching Frequency80 kHz
Voltage - Output 15 V
Dimensions
Depth6 mm
Height10 mm
Length11.5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power ROE-0505S.

Electro Sonic
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet2 pages12 years ago
Recom Power
Datasheet4 pages7 years ago
element14 APAC
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-21.38%

Alternate Parts

Price @ 1000
$ 2.492
$ 1.202
$ 1.202
Stock
131,767
90,009
90,009
Authorized Distributors
16
10
10
Case/Package
SIP
SIP
SIP
Number of Pins
4
-
-
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
80 kHz
270 kHz
270 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
5 V
-
-
Efficiency
75 %
82 %
82 %
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Recom Power ROE-0505S.

Related Parts

Descriptions

Descriptions of Recom Power ROE-0505S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
DC/DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 79 % efficiency, ROE-0505S
Dc/Dc Converter, 1W, 5V, 0.2A, Sip; Power Supply Applications:Ite; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Width:6Mm Rohs Compliant: Yes |Recom Power ROE-0505S
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 20140000 / Length mm = 11.5 / Width mm = 6 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016268
  • ROE0505S

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight1.4 g
Technical
Current - Output 1200 mA
Efficiency75 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Output Voltage5 V
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8504409580
Switching Frequency80 kHz
Voltage - Output 15 V
Dimensions
Depth6 mm
Height10 mm
Length11.5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power ROE-0505S.

Electro Sonic
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet2 pages12 years ago
Recom Power
Datasheet4 pages7 years ago
element14 APAC
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant