Recom Power REE-0505S

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight2.2 g
Technical
Current - Output 1200 mA
Efficiency76 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Output Voltage5 V
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8504409580
Voltage - Output 15 V
Dimensions
Depth6 mm
Height10.2 mm
Length19.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power REE-0505S.

Electro Sonic
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-25.16%

Engineering Resources

View Evaluation kits and Reference designs for Recom Power REE-0505S.

Related Parts

Descriptions

Descriptions of Recom Power REE-0505S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
REE Series 4.5 - 5.5 V 1 W Single Output Through Hole DC/DC-Converter - SIP7
DC/DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 76 % efficiency, REE-0505S
Dc/Dc Converter, 1W, 5V, 0.2A, Sip; Power Supply Applications:Ite; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Width:6Mm Rohs Compliant: Yes |Recom Power REE-0505S
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 76 / Ripple & Noise (V) mV = 55 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2400000 / Length mm = 19.6 / Width mm = 6 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016267
  • REE0505S

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight2.2 g
Technical
Current - Output 1200 mA
Efficiency76 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Output Voltage5 V
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8504409580
Voltage - Output 15 V
Dimensions
Depth6 mm
Height10.2 mm
Length19.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power REE-0505S.

Electro Sonic
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant